Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 2 Port 8 -Way
- RS Stock No.:
- 566-206
- Mfr. Part No.:
- 1149852
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
MYR1,391.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 60 + | MYR23.193 | MYR1,391.58 |
*price indicative
- RS Stock No.:
- 566-206
- Mfr. Part No.:
- 1149852
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| Number of Ports | 2 | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Number of Ports 2 | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- TW
Brad Micro-Change M12 Rewireable Connector
From Brad, these Micro-Change M12 connectors are rewireable and ideal for customising jumper cables for specific needs or for replacing existing sockets. Easy to assemble, the connector features knurled screw-on components and is suited to in field applications. This Micro-Change 8A connector also boasts a high level of ingress protection, and is suitable for use in damp or dusty environments.
Features & Benefits
Easy to assemble
Protected to IP67
PG7 Cable Gland for cable diameters of 2.5 mm to 6.5 mm
Protected to IP67
PG7 Cable Gland for cable diameters of 2.5 mm to 6.5 mm
Product Application Information
Often referred to as sensor connectors, M12 Circular connectors are used in sensor, industrial automation, robotics and other Input/Output applications. Their high-quality screw connection means that they offer excellent protection against vibration and ingress, ensuring a secure and reliable connection. The M12 connector is also used in almost all field bus applications.
• Machine building – CNC machines, packaging machines
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
• Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
• Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
• Industrial Automation and instrumentation
Environment
The Micro Change series of connectors are waterproof and have an IP67 ingress protection rating. This means the connectors are dustproof and are protected from powerful jets of water from all directions.
FAQ
Q – Are the connectors easy to terminate?
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
The Phoenix Contact RJ45 PCB Connector offers reliable performance for high-speed data transmission in diverse applications. Designed with robustness in mind, this connector meets stringent industrial standards and provides exceptional durability. Its through-hole technology ensures a secure connection to the PCB, while the incorporation of LED indicators enhances operational visibility. With a generous temperature range and superior environmental resistance, this connector is ideal for harsh operating conditions. Whether in automation systems or communications, this connector stands out for its reliability and efficiency.
Offers enhanced data transmission speeds up to 10 Gbps
Exhibits a high degree of protection rated at IP20
Constructed from durable metal ensuring longevity
Features easy installation thanks to its THT wave connection method
Validated for use in temperature extremes from -40 °C to +85 °C
Boasts a compact design with a socket type for space efficiency
Includes housing shield springs to maintain mechanical stability
Eliminates the risk of interference with its shielded construction
Facilitates PoE++ power transmission increasing usability options
Exhibits a high degree of protection rated at IP20
Constructed from durable metal ensuring longevity
Features easy installation thanks to its THT wave connection method
Validated for use in temperature extremes from -40 °C to +85 °C
Boasts a compact design with a socket type for space efficiency
Includes housing shield springs to maintain mechanical stability
Eliminates the risk of interference with its shielded construction
Facilitates PoE++ power transmission increasing usability options
BRAD - M12
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Siemens Female RJ45 Socket Cat6a Straight 2 Port 8 -Way
- TE Connectivity 5406526 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 5569380 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 6116522 Series Female RJ45 Connector Cat5, STP Shield Right Angle 2 Port 8 -Way
- TE Connectivity 406732 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way

