Molex Premise Networks, PowerCat Euromod Series Female Cat5e RJ45 Connector
- RS Stock No.:
- 197-996
- Mfr. Part No.:
- MEU-00020-02
- Manufacturer:
- Molex Premise Networks
View all Ethernet Connectors
35 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR46.12
You pay
MYR41.51
units | Per Unit |
1 - 14 | MYR41.51 |
15 - 24 | MYR39.84 |
25 + | MYR38.18 |
- RS Stock No.:
- 197-996
- Mfr. Part No.:
- MEU-00020-02
- Manufacturer:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
Product Details
Euromod™ Socket Modules
Socket modules that snap fit into faceplates and adaptor collars. Terminated KATT IDC punch down blocks. Rated to EIA/TIA TSB-40. KATT IDC terminations accept one or two wires in the range 22 to 28 awg. Use punch down toolfor termination of wires, see Punchdown IDC Tooling.
Specifications
Attribute | Value |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Shield Type | FTP |
Orientation | Straight |
Length | 50mm |
Width | 25mm |
Series Number | MEU-00020 |
Series | PowerCat Euromod |