Compare Product Details |
|---|
Last RS stock
Subtotal (1 pack of 5 units) MYR17.20 MYR3.44/unit | Amphenol ICC | - | RJ11 | - | RJ11 Connector | Cat3 | PCB | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | - | 15.75mm | - | -65°C | Solder | 11.94mm | 15.62mm | 125°C | No | 90512 | - | No | - | - | - | Copper Alloy |
Last RS stock Amphenol ICC 90512 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Straight 1 Port 6 Way
Subtotal (1 pack of 5 units) MYR38.30 MYR7.66/unit | Amphenol ICC | - | RJ45 | - | RJ45 Connector | Cat3 | Through Hole | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | - | 15.87mm | - | -65°C | Solder | 15.75mm | 15.62mm | 125°C | No | 90512 | - | No | - | - | - | Copper Alloy |
Last RS stock Amphenol ICC 69254 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Straight 1 Port 6 Way
Subtotal (1 pack of 5 units) MYR26.17 MYR5.234/unit | Amphenol ICC | - | RJ45 | - | RJ45 Connector | Cat3 | Through Hole | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | - | 15.87mm | - | -65°C | Solder | 15.75mm | 15.62mm | 125°C | No | 69254 | - | No | - | - | - | Copper Alloy |
In Stock
Subtotal (1 unit) MYR21.78 MYR21.78/unit | Amphenol ICC | - | RJ45 | - | RJ45 Connector | Cat3 | PCB | - | 1 | 8 | Female | Modular Jack | Nickel Plated Copper Alloy | Right Angle | - | 15.9mm | - | -65°C | Solder | 16.9mm | 19.3mm | 125°C | No | 91139 | - | No | - | - | - | Copper Alloy |
New product - Preorder today
Subtotal (1 tube of 250 units) MYR1,180.88 MYR1,180.88/tube | Amphenol ICC | - | RJ11 | - | Connector | - | Through Hole | - | 1 | - | Female | Modular Jack | Unshielded | Right Angle | IP20 | - | - | - | Solder | - | - | - | - | 87180 | - | RoHS | - | - | - | Phosphor Bronze |
Stocked by manufacturer
Subtotal (1 tube of 200 units) MYR1,192.09 MYR1,192.09/tube | Amphenol ICC | Magnetic | RJ9 | - | Modular Connector | - | Through Hole | - | 1 | 4 | Female | Modular Jack | Unshielded | Vertical | IP20 | 15.62mm | - | -40°C | Solder | - | - | 70°C | - | 90511 | - | RoHS | - | - | - | Copper Alloy |
Last RS stock
Subtotal (1 tube of 35 units) MYR120.225 MYR3.435/unit | Amphenol ICC | - | RJ11 | - | RJ11 Connector | Cat3 | PCB | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | - | 15.75mm | - | -65°C | Solder | 11.94mm | 15.62mm | 125°C | No | 90512 | - | No | - | - | - | Copper Alloy |
Currently unavailable
Subtotal (1 tray of 1000 units) MYR1,911.91 MYR1,911.91/tray | Amphenol ICC | - | RJ11, RJ22 | - | Ethernet Connector | - | Through Hole | - | 1 | 4 | Female | Modular Jack | Unshielded | Right Angle | - | 11.5mm | - | - | Solder | 11.2mm | 18mm | 260°C | - | 54601 | - | UL | - | - | - | Phosphor Bronze |
Stocked by manufacturer
Subtotal (1 tube of 300 units) MYR1,180.88 MYR1,180.88/tube | Amphenol ICC | - | RJ14 | - | Connector | - | Through Hole | - | 1 | - | Female | Modular Jack | Unshielded | Right Angle | - | - | - | - | Solder | - | - | - | - | 87180 | - | RoHS | - | - | - | Phosphor Bronze |
Last RS stock Amphenol ICC 69254 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Straight 1 Port 6 Way
Subtotal (1 tube of 35 units) MYR164.535 MYR4.701/unit | Amphenol ICC | - | RJ45 | - | RJ45 Connector | Cat3 | Through Hole | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | - | 15.87mm | - | -65°C | Solder | 15.75mm | 15.62mm | 125°C | No | 69254 | - | No | - | - | - | Copper Alloy |
Stocked by manufacturer
Subtotal (1 tube of 20 units) MYR1,349.53 MYR1,349.53/tube | Amphenol ICC | - | Cat5e | - | Connector | - | PCB | - | 1 | - | Male | Modular Jack | Unshielded | Right Angle | - | 21.7mm | - | - | Through Hole | 13.64mm | 11.43mm | - | No | 95672 | - | ISO | - | - | - | Phosphor Bronze |
Stocked by manufacturer
Subtotal (1 reel of 350 units) MYR2,164.86 MYR2,164.86/reel | Amphenol ICC | - | RJ45 | - | Connector | - | Panel, Surface | - | 1 | 8 | Female | Modular Jack | Unshielded | Straight | IP20 | 15.09mm | - | -65°C | - | 14.1mm | 18.57mm | 125°C | No | 87547 | - | RoHS | - | - | - | Copper Alloy, Phosphor Bronze |
Currently unavailable Amphenol ICC 90512 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Straight 1 Port 6 Way
Subtotal (1 tube of 35 units) MYR202.23 MYR5.778/unit | Amphenol ICC | - | RJ45 | - | RJ45 Connector | Cat3 | Through Hole | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | - | 15.87mm | - | -65°C | Solder | 15.75mm | 15.62mm | 125°C | No | 90512 | - | No | - | - | - | Copper Alloy |
Stocked by manufacturer
Subtotal (1 reel of 350 units) MYR4,211.79 MYR4,211.79/reel | Amphenol ICC | - | RJ11, RJ12 | - | Connector | - | Panel, Surface | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | IP20 | 15.09mm | - | -65°C | - | 14.1mm | 16.38mm | 125°C | No | 87545 | - | RoHS | - | - | - | Copper Alloy, Phosphor Bronze |
Stocked by manufacturer
Subtotal (1 reel of 230 units) MYR2,328.00 MYR2,328.00/reel | Amphenol ICC | - | RJ45 | - | Jack Connector | Cat3 | Surface | - | 1 | 8 | Female | RJ45 | Unshielded | Right Angle | IP20 | - | - | 70°C | Surface Mount | - | - | - | - | Modular Jack - RJ45 | - | UL94 V-0 | - | - | - | Copper Alloy |
Stocked by manufacturer
Subtotal (1 tray of 1000 units) MYR1,147.12 MYR1,147.12/tray | Amphenol ICC | - | RJ11, RJ22 | - | Housing | - | Through Hole | - | 1 | 2 | Female | Modular Jack | Unshielded | Right Angle | - | 11.5mm | - | - | Solder | 13.2mm | 18mm | 260°C | - | 54601 | - | UL | - | - | - | Phosphor Bronze |
Stocked by manufacturer
Subtotal (1 tube of 120 units) MYR1,282.02 MYR1,282.02/tube | Amphenol ICC | - | RJ45 | - | Connector | Cat5 | Top Mount | - | 1 | 8 | Female | Modular Jack | Unshielded | Right Angle | IP20 | 12.70mm | - | - | Through Hole | 15.75mm | 15.75mm | - | No | Modular Jack -RJ45 | - | UL file E82037 | - | - | - | - |
Stocked by manufacturer
Subtotal (1 reel of 350 units) MYR3,070.24 MYR3,070.24/reel | Amphenol ICC | - | RJ11 | - | Connector | - | Surface | - | 1 | 6 | Female | Modular Jack | Unshielded | Straight | IP20 | - | - | -65°C | - | - | - | 125°C | - | 87545 | - | RoHS | - | - | - | Copper Alloy |
Stocked by manufacturer
Subtotal (1 tube of 300 units) MYR1,147.12 MYR1,147.12/tube | Amphenol ICC | - | Ethernet | - | Connector | Cat3, Cat5 | Surface | - | 1 | 6 | Female | Modular Jack | - | - | - | - | - | -65°C | - | - | - | 125°C | - | 69254 | - | RoHS | - | - | - | Copper Alloy |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy