COMMSCOPE Cat6 Cable, U/UTP, Blue LSZH Sheath, 3m

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
447-4253
Mfr. Part No.:
1711094-3
Manufacturer:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies


From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.

Note

CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.

Standards

ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A


Commscope Range