Schneider Electric Actassi, 3 m Cat6a Patch cable, Blue, S/FTP Polyethylene Sheath

Unavailable
RS will no longer stock this product.
MY - SEBundle - PDP
RS Stock No.:
287-5955
Mfr. Part No.:
ACTPC6ASFLS30BU
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Actassi

Product Type

Patch cable

Cable Length

3m

LAN Category

Cat6a

Shield Type

S/FTP

Jacket Colour

Blue

Jacket Material

Polyethylene

Standards/Approvals

CEI 61935-2 -, EN 50173:2018, ISO/CEI 11081:2017, REACH, RoHS, TIA/EIA-568-C.2

Fire Behaviour

LSZH

Conductor Material

Copper

Outside Diameter

5.5 mm

COO (Country of Origin):
CN
The Schneider Electric Actassi Patch cord is a high-quality Category 6A S/FTP cable, ideal for communication applications. With a length of 3m and a durable blue LSZH sheath, this cable ensures reliable data transmission at a frequency of 500MHz.

4 pair cables for efficient data transmission

Phosphor bronze contacts with gold and nickel plating for durability

Supports up to 90W power delivery for Type 4 4PPoE applications

750 mating cycles for long-lasting performance

Flame-retardant LSZH sheath for enhanced safety

Compliant with ISO/IEC, TIA/EIA, EN, and IEC standards for reliable performance

Green Premium product with sustainable offer status