Newson Gale ESD Static Grounding Clamp With Clip On
- RS Stock No.:
- 737-9628
- Mfr. Part No.:
- VESX45/1G03RS/X45
- Manufacturer:
- Newson Gale
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-9628
- Mfr. Part No.:
- VESX45/1G03RS/X45
- Manufacturer:
- Newson Gale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Newson Gale | |
| Accessory Type | Grounding Clamp | |
| Connector Type | Clip On | |
| Cord Length | 3m | |
| Hazardous Area Certification | ATEX | |
| Jaw Opening | 15mm | |
| Cord Style | Coiled | |
| Select all | ||
|---|---|---|
Brand Newson Gale | ||
Accessory Type Grounding Clamp | ||
Connector Type Clip On | ||
Cord Length 3m | ||
Hazardous Area Certification ATEX | ||
Jaw Opening 15mm | ||
Cord Style Coiled | ||
- COO (Country of Origin):
- GB
Newson Gale Static Grounding Dual Clamp
The Newson Gale static grounding clamp has robust, corrosion-resistant construction and tungsten carbide tips. Earthing electrostatically charged equipment with certified static earthing clamps is one of the safest and most cost-effective methods of ensuring people are protected from static ignitions in potentially flammable or explosive atmospheres.
Supplied with:
Cen-Stat green retractable spiral cable
Supplied with:
Cen-Stat green retractable spiral cable
Features and Benefits
Coiled cable retracts when not in use for good housekeeping
Ergonomic design makes it easy to operate
Dual clamp with 3m cable
Excellent shape retention
Hytrel coated high-performance cable for maximum chemical and abrasion resistance
Jaw opening is 15mm
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint and rust
Steel core cable for maximum mechanical strength combined with lightweight and very low electrical resistance
Ergonomic design makes it easy to operate
Dual clamp with 3m cable
Excellent shape retention
Hytrel coated high-performance cable for maximum chemical and abrasion resistance
Jaw opening is 15mm
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint and rust
Steel core cable for maximum mechanical strength combined with lightweight and very low electrical resistance
Certifications
Ex II 1 GD T6
FM approved
FM approved
