SCS ESD Grounding Wrist Strap With 3.4 mm Plug

Subtotal (1 unit)*

MYR203.28

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR203.28

*price indicative

RS Stock No.:
174-5119
Mfr. Part No.:
2386
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Accessory Type

Anti-Static Wrist Strap

Product Type

ESD Grounding Wrist Strap

Connector Type

3.4 mm Plug

Termination Type

Plug-In

EN 61340-5-1 Compliant

No

For Use With

Anti Static Wrist Strap

Standards/Approvals

No

COO (Country of Origin):
US

Anti-Static Wrist Strap


The SCS anti-static wrist strap is a reliable ESD grounding strap for technicians working on electronic devices that have high static discharge. This strap provides safe and efficient grounding and thus prevents the electrostatic charge from building up and protecting the personnel. It has been designed in such a way that it doesn't pinch or pull hair. It has a two wire conductor for offering reliable protection so that even if one wire gets severed it can still have a path to ground connectivity. It is safe, cost efficient and comfortable.

Features and Benefits


• 360° protection

• Available in large size

• Custom fit

• Dual wire conductor for indisputable redundancy

• Durable metal for long life

• Easy to use and clean

• No adjustment required

• Premium metal material

• Reliably removes static charges

Applications


• Electronics industry

• Prevent electrical sparks

Certifications


• ANSI/ESD S20.20-2014 certified

• EIA 625 certified

Related links