- RS Stock No.:
- 833-2702
- Mfr. Part No.:
- DMG800
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 833-2702
- Mfr. Part No.:
- DMG800
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Lovato DMG800 Series - Digital Multimeters for Power Measurement
DMG 800 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.
Flush-mount housing, 96 x 96 mm
Graphic LCD display, 128 x 80 pixel
Keyboard with 4 keys for visualization and setting
Easy and fast navigation
Compatible with LV, MV, HV applications
Texts for measurements, setup and messages in 5 languages (English, Italian, French, Spanish, Portuguese)
Reading of more than 300 electrical parameters
Harmonic analysis of voltage and current up to 31.st order
Expansion bus for maximum 4 plug-in modules EXP series
Advanced programmable I/O functions
True RMS measurements
Continuous sampling
High accuracy
Power supply 90 - 484 Vac
IP65 protection on the front
Specifications
Attribute | Value |
---|---|
Cutout Height | 92mm |
Cutout Width | 92mm |
Display Type | LCD |
Number of Phases | 1, 2, 3 |
Depth | 61.5mm |
Meter Accuracy | ±0.5 % |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |