ABB 3 Phase LCD Energy Meter, Type Digital

Subtotal (1 unit)*

MYR1,978.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,978.13

*price indicative

RS Stock No.:
250-5016
Mfr. Part No.:
2CMA100168R1000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Energy Meter

Series

B23

Display Type

LCD

Number of Digits

7

Number of Phases

3

Number of Outputs

2

Pulse Output

Yes

Meter Accuracy

±1% rdg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

65mm

Standards/Approvals

RoHS

Meter Type

Digital

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The ABB advanced electricity meter has easy to read back lighted display. It is intended for use in the commercial or residential buildings etc. This meter has several instrumentation values, 25 possible alarms and event logs. It is three phase direct connected for active energy. Import and export of energy in different registers and one total. It has up to 4 tariffs and controlled via input and communication.

IP20 protection

DIN rail mountable

Two outputs and inputs for pulses or alarm etc.

Resettable register for intermediate values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy