Lovato 1 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 246-6499
- Mfr. Part No.:
- DMED121MID
- Manufacturer:
- Lovato
Subtotal (1 unit)**
MYR804.03
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR804.03 |
**price indicative
- RS Stock No.:
- 246-6499
- Mfr. Part No.:
- DMED121MID
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Series | DMED | |
Cutout Height | 90mm | |
Cutout Width | 35.8mm | |
Display Type | LCD | |
Number of Digits | 7 | |
Number of Phases | 1 | |
Pulse Output | No | |
Meter Type | Energy Meter | |
Select all | ||
---|---|---|
Brand Lovato | ||
Series DMED | ||
Cutout Height 90mm | ||
Cutout Width 35.8mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Pulse Output No | ||
Meter Type Energy Meter | ||
Related links
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type
- Lovato 1 Phase LCD Energy Meter, Type Electronic
- Lovato 1 3 Phase LCD Energy Meter, Type
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Socomec 1 Phase LCD Energy Meter, Type Energy Meter
- Hager 1 Phase LCD Energy Meter, Type Energy Meter
- RS PRO 1 Phase LCD Energy Meter, Type Energy Meter