Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- RS Stock No.:
- 226-6234
- Mfr. Part No.:
- ND30IoT 1121MQU0
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
MYR4,228.29
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,228.29 |
*price indicative
- RS Stock No.:
- 226-6234
- Mfr. Part No.:
- ND30IoT 1121MQU0
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Series | ND30 | |
| Cutout Height | 92.5mm | |
| Cutout Width | 92.5mm | |
| Display Type | LCD TFT | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Series ND30 | ||
Cutout Height 92.5mm | ||
Cutout Width 92.5mm | ||
Display Type LCD TFT | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley ND30IoT are Power network meter with Ethernet and recording dedicated to IoT applications, also graphical screen-fully configurable by a user and very user- friendly www server interface - these are just some advantages of our new power network meter ND30IoT type. The meter enables control and optimization of the power electronic devices, systems and industrial installations.
Memory of minimum and maximum values
High accuracy class (0.2S for active energy)
Battery backup RTC
High accuracy class (0.2S for active energy)
Battery backup RTC
Related links
- Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- Sifam Tinsley 3 Phase Backlit LCD Digital Power Meter
- Sifam Tinsley 3 Phase LCD Energy Meter
- Sifam Tinsley ND31 LCD Digital Power Meter for Current 96mm x 96mm
- Sifam Tinsley ND40 LCD TFT Digital Panel Multi-Function Meter
- Schneider Electric 3 Phase LCD Digital Power Meter
- Trumeter 1 3 Phase LCD Digital Power Meter
- Schneider Electric 3 Phase LCD Digital Power MeterPower
