Carlo Gavazzi 3 Phase LCD Energy Meter
- RS Stock No.:
- 224-7726
- Mfr. Part No.:
- WM1596AV53XOSPFB
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)**
MYR1,645.98
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,645.98 |
**price indicative
- RS Stock No.:
- 224-7726
- Mfr. Part No.:
- WM1596AV53XOSPFB
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Series | WM15 | |
Cutout Height | 96mm | |
Cutout Width | 96mm | |
Display Type | LCD | |
Number of Phases | 3 | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Series WM15 | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Display Type LCD | ||
Number of Phases 3 | ||