- RS Stock No.:
- 221-0441
- Mfr. Part No.:
- 48503056
- Manufacturer:
- Socomec
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,154.94
Units | Per Unit |
1 + | MYR3,154.94 |
- RS Stock No.:
- 221-0441
- Mfr. Part No.:
- 48503056
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Socomec COUNTIS E4x is a modular electrical energy meter displaying the energies and other measurements directly on its backlit LCD display. It is designed for three-phase load metering with connection via CT and is suitable for applications of up to 12000 A.
Measurement accuracy of 1 %/0.5%
Backlit LCD display
Multi-measurement available on display
Backlit LCD display
Multi-measurement available on display
Specifications
Attribute | Value |
---|---|
Cutout Height | 90mm |
Cutout Width | 72mm |
Display Type | LCD |
Number of Phases | 3 |
Series | COUNTIS |