- RS Stock No.:
- 191-4375
- Mfr. Part No.:
- 2907971
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Price Each
MYR4,279.29
Units | Per Unit |
1 + | MYR4,279.29 |
- RS Stock No.:
- 191-4375
- Mfr. Part No.:
- 2907971
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Multi-functional energy measuring device without display with integrated Modbus/TCP and EtherNet/IP™ interface for measuring electrical parameters in low-voltage installations up to 690 V.
Specifications
Attribute | Value |
---|---|
Display Type | Digital |
Number of Phases | 2, 3 |
Depth | 82mm |
Meter Accuracy | Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23) |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Measurement Range | 1 → 20000A |
Series | EMpro |