Lovato 3 Phase LCD Energy MeterEnergy Meter
- RS Stock No.:
- 184-3086
- Mfr. Part No.:
- DMED305T2
- Manufacturer:
- Lovato
Subtotal (1 unit)*
MYR1,534.93
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,534.93 |
*price indicative
- RS Stock No.:
- 184-3086
- Mfr. Part No.:
- DMED305T2
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | DME | |
| Display Type | LCD | |
| Number of Digits | 6 + 1 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Number of Outputs | 2 | |
| Depth | 58mm | |
| Meter Accuracy | Class 0.5 s | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Meter Type | Energy Meter | |
| Approvals | CSA C22-2, EAC Certified, IEC/EN 50470-1, IEC/EN 61010-1, UL 61010-1, UL Listed | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series DME | ||
Display Type LCD | ||
Number of Digits 6 + 1 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Number of Outputs 2 | ||
Depth 58mm | ||
Meter Accuracy Class 0.5 s | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Energy Meter | ||
Approvals CSA C22-2, EAC Certified, IEC/EN 50470-1, IEC/EN 61010-1, UL 61010-1, UL Listed | ||
- COO (Country of Origin):
- IT
Lovato DME Series Energy Meter, LCD Display, 58mm Depth - DMED305T2
This Lovato DME Energy Meter is designed for three-phase applications, with a rated voltage range of 380 to 415 VAC (phase-phase) and 220-240 VAC (phase-neutral), and a maximum current of 5A. It features multi-measurement capabilities and two programmable static outputs.
Features & Benefits
• Class 0.5s accuracy for precise measurements
• LCD display for easy data reading
• Supports pulse output for monitoring systems
• Operates between -25°C and +55°C
• Programmable pulse output settings
• Two static outputs for flexible connectivity
• LCD display for easy data reading
• Supports pulse output for monitoring systems
• Operates between -25°C and +55°C
• Programmable pulse output settings
• Two static outputs for flexible connectivity
Applications
• Industrial energy monitoring
• Commercial energy management
• Precise energy consumption tracking
• Three-phase power installations
• Commercial energy management
• Precise energy consumption tracking
• Three-phase power installations
Can it measure energy across all operating frequencies?
Yes, it operates efficiently between 50Hz and 60Hz.
Is it suitable for use in harsh environments?
Yes, it can withstand conditions with a maximum pollution degree of 2.
Related links
- Lovato 3 Phase LCD Energy MeterEnergy Meter
- Schneider Electric 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Schneider Electric 1, 3 Phase LCD Energy MeterEnergy Meter
- Socomec 3 Phase LCD Energy MeterEnergy Meter
- Schneider Electric - Easy Series 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter
- Finder 3 Phase LCD Energy MeterEnergy Meter
