- RS Stock No.:
- 182-9943
- Mfr. Part No.:
- 7E.78.8.400.0112
- Manufacturer:
- Finder
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR684.62
Units | Per Unit |
1 + | MYR684.62 |
- RS Stock No.:
- 182-9943
- Mfr. Part No.:
- 7E.78.8.400.0112
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Phase, Multifunction Dual tariff energy meters Bi-directional, two SO outputs with backlit LCD display for 3 or 4 wire systems Infra-red communications port
Display of total or partial (resettable) energy consumption: kWh, kVAh or kvarh - for both T1 and T2 tariffs - for the total system or per phase
Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz and direction of power flow
Fault indication in the event of loss or incorrect phase sequence
8 digit backlit LCD display
Accessories: sealable tamperproof terminal cover
35 mm rail mount
Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz and direction of power flow
Fault indication in the event of loss or incorrect phase sequence
8 digit backlit LCD display
Accessories: sealable tamperproof terminal cover
35 mm rail mount
Specifications
Attribute | Value |
---|---|
Cutout Height | 91mm |
Cutout Width | 72mm |
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 63.5mm |
Digit Height | 4 mm |
Meter Accuracy | Class 2, Class B |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | 7E |
Minimum Measurement | 0.01kWh |