- RS Stock No.:
- 180-9647
- Mfr. Part No.:
- 7KT1681
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,364.62
Units | Per Unit |
1 + | MYR1,364.62 |
- RS Stock No.:
- 180-9647
- Mfr. Part No.:
- 7KT1681
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SENTRON, measuring device, 7KT PAC1600, LCD, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, power monitoring incl. THD, AC/DC, screw terminals
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 63mm |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Meter Type | Digital |
Measurement Range | 50 → 400V ac |
Maximum Measurement | 5 A, 65 Hz, 400 V ac |
Approvals | CE |
Series | SENTRON PAC1600 |