Siemens 3 Phase, Type Digital LCD Energy Meter
- RS Stock No.:
- 180-9645
- Mfr. Part No.:
- 7KT1672
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,217.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,217.19 |
*price indicative
- RS Stock No.:
- 180-9645
- Mfr. Part No.:
- 7KT1672
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 7KT PAC1600 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Cutout Height | 90.6mm | |
| Cutout Width | 72.3mm | |
| Number of Phases | 3 | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Pulse Output | Yes | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Depth | 63mm | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 7KT PAC1600 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Cutout Height 90.6mm | ||
Cutout Width 72.3mm | ||
Number of Phases 3 | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Pulse Output Yes | ||
Digit Height 85mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Depth 63mm | ||
Meter Type Digital | ||
- COO (Country of Origin):
- IT
Siemens SENTRON PAC1600 Series Energy Metre, 3 Phases, 5A Rated Current - 7KT1672
This energy meter is a digital measuring device designed for three-phase systems. It features an LCD display that can show 10 digits. With a robust depth of 63mm, this energy meter is optimal for various industrial applications, providing reliable AC voltage measurement.
Features & Benefits
• Digitally displays energy measurements for clear readability
• Designed for three-phase operation, ensuring efficient power monitoring
• Equipped with a pulse output for high-precision energy tracking
• Operates within a wide voltage range of 187 to 400 V AC
Applications
• Suitable for energy monitoring in industrial setups
• Used for precise energy measurement in electrical distribution networks
• Ideal for requiring detailed energy analytics
• Can be implemented in automation and control systems
What is the suitable installation method for this energy meter?
The device is designed for easy installation on a DIN rail, which facilitates efficient mounting in electrical panels.
How does the pulse output enhance functionality?
The pulse output enhances energy tracking by providing precise measurement data, allowing for comprehensive energy consumption analysis.
What are the environmental limits for proper operation?
This meter is designed to operate effectively within a temperature range of -25°C to +55°C, ensuring functionality in various conditions.
Can it measure both apparent and active energy?
Yes, this energy meter can measure both apparent and active energy, making it versatile for various monitoring applications.
Related links
- Siemens 3 Phase LCD Energy Meter, Type Digital
- Schneider Electric 1 Type Digital
- Socomec 3 Phase LCD Energy Meter, Type Digital
- ABB 3 Phase LCD Energy Meter, Type Digital
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Digital
- Schneider Electric 3 Phase LCD Energy Meter, Type Digital
- Lovato 3 Phase LCD Energy Meter, Type Digital
- Phoenix Contact 3 Phase LCD Energy Meter, Type Digital
