Chauvin Arnoux Energy 1 Phase LCD Energy Meter
- RS Stock No.:
- 174-4211
- Mfr. Part No.:
- P01330740
- Manufacturer:
- Chauvin Arnoux Energy
Subtotal (1 unit)**
MYR174.32
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR174.32 |
**price indicative
- RS Stock No.:
- 174-4211
- Mfr. Part No.:
- P01330740
- Manufacturer:
- Chauvin Arnoux Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux Energy | |
Series | MEMO MD32 | |
Display Type | LCD | |
Number of Digits | 7 | |
Number of Phases | 1 | |
Pulse Output | Yes | |
Depth | 63mm | |
Meter Accuracy | Class 1 | |
Minimum Temperature | -25°C | |
Maximum Temperature | +55°C | |
Meter Type | Digital | |
Minimum Measurement | 0kWh | |
Measurement Range | 0 → 99999.9kWh | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux Energy | ||
Series MEMO MD32 | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 63mm | ||
Meter Accuracy Class 1 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Digital | ||
Minimum Measurement 0kWh | ||
Measurement Range 0 → 99999.9kWh | ||
Related links
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device, Type Energy Meter
- Lovato 1 3 Phase LCD Energy Meter