- RS Stock No.:
- 171-7873
- Mfr. Part No.:
- 7KM2200-2EA30-1EA1
- Manufacturer:
- Siemens
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,613.86
Units | Per Unit |
1 + | MYR1,613.86 |
- RS Stock No.:
- 171-7873
- Mfr. Part No.:
- 7KM2200-2EA30-1EA1
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Siemens Energy Meter, LCD Display, DIN Rail Mounting - SENTRON Series - 7KM2200-2EA30-1EA1
Are energy costs causing you concern? Let this meter from Siemens monitor your usage, so you can see where to make savings in your system. It measures voltage and current using the TRMS method to accurately calculate your power consumption. Using an Ethernet connection and Modbus communication protocol you can transfer this data to your computer. To keep things simple, the unit has an LCD display and easy-to-use function buttons. This lets you take readings on the run and adjust the settings without the need for additional modules. Use it on three-phase circuits in manufacturing, renewable energy and building control applications.
Features & Benefits
Compact dimensions of 90 (L) x 108 (W) x 64mm (D) means it takes up little space
Screw terminals on the measurement inputs to keep it reliable
10 or 100Mbit/s communication speeds to suit your setup
Automatic line frequency detection to simplify your connection
Screw terminals on the measurement inputs to keep it reliable
10 or 100Mbit/s communication speeds to suit your setup
Automatic line frequency detection to simplify your connection
Does this energy meter measure active or reactive power?
This handy meter measures both reactive power and active power, to monitor real-time energy consumption and the electricity that bounces back to and between devices.
Specifications
Attribute | Value |
---|---|
Cutout Height | 90mm |
Cutout Width | 107.8mm |
Display Type | LCD |
Number of Phases | 3 |
Depth | 71.4mm |
Meter Type | Digital |
Maximum Measurement | 1 MΩ, 5 A, 65 Hz, 400 V ac |
Series | SENTRON PAC2200 |