- RS Stock No.:
- 144-0527
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-0527
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3 Phase Backlit Digital Power Meter with Pulse Output, 96 mm Cutout Height
Why fit several power meters when just one can do everything you need? This multi-function digital power meter from RS PRO covers a multitude of applications, including single-phase and 3-phase networks, built-in pulsed and RS485 modbus communications, and measuring imported and exported kWh. It measures 16 different parameters, from phase current (A) to total reactive energy (kVArh).
The meter comes with a white backlit display that's easily readable. It provides readings with an accuracy of within 1%. The casing is made from self-extinguishing plastic and is IP51 rated, so it protects against condensation and dust.
This device has been approved as a gas and electricity meter under the Measuring Instruments Directive (MID), annexes B and D, and is certified in accordance with EC Directive 2014/32/EU as a class C meter for active energy.
This type of meter is commonly used in demand-side management, sub-metering and energy monitoring applications.
The meter comes with a white backlit display that's easily readable. It provides readings with an accuracy of within 1%. The casing is made from self-extinguishing plastic and is IP51 rated, so it protects against condensation and dust.
This device has been approved as a gas and electricity meter under the Measuring Instruments Directive (MID), annexes B and D, and is certified in accordance with EC Directive 2014/32/EU as a class C meter for active energy.
This type of meter is commonly used in demand-side management, sub-metering and energy monitoring applications.
Features and Benefits
Digital power meter
Three phases
Can be used with single-phase and 3-phase networks
Built-in pulsed outputs
RS485 modbus communications
16 measuring parameters
Panel mount (DIN 96, 92mm² cutout)
Backlit display
12 digits
Cutout width of 96 mm
Cutout height of 96 mm
Depth of 74 mm
Operating temperature range of -25°C to +55°C
Made from self-extinguishing UL 94 V-0 plastic
IP51 rated as offering protection from condensation and dust
Certified for import/export kWh
MID B&D approved
Conforms to EC Directive 2014/32/EU as a class C meter
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Three phases
Can be used with single-phase and 3-phase networks
Built-in pulsed outputs
RS485 modbus communications
16 measuring parameters
Panel mount (DIN 96, 92mm² cutout)
Backlit display
12 digits
Cutout width of 96 mm
Cutout height of 96 mm
Depth of 74 mm
Operating temperature range of -25°C to +55°C
Made from self-extinguishing UL 94 V-0 plastic
IP51 rated as offering protection from condensation and dust
Certified for import/export kWh
MID B&D approved
Conforms to EC Directive 2014/32/EU as a class C meter
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cutout Height | 96mm |
Cutout Width | 96mm |
Display Type | Backlit |
Number of Digits | 12 |
Number of Phases | 3 |
Pulse Output | Yes |
Meter Type | Digital |