- RS Stock No.:
- 124-2452
- Mfr. Part No.:
- P01331038
- Manufacturer:
- Chauvin Arnoux Energy
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-2452
- Mfr. Part No.:
- P01331038
- Manufacturer:
- Chauvin Arnoux Energy
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ULYS TD80 Energy Meter
The ULYS TD80 is an energy meter designed for energy management applications and is used locally on its own screen or remotely via integrated communication. It is quick and simple to program and is also available as a MID certified model.
Features and Benefits
• 4 DIN Modules
• 3 Phase with integrated communication
• Direct inputs for current up to 80 A
• Multiple measurements: U, V, I, PF, F
• Cumulated total and partial energy indices according to tariff
• Tariff change input (double tariff)
• Connection error indicator
• Pule output configurable for P, Q or S
• Customisation of the meter display to fit your user profile
• Built-in Ethernet, M-Bus or Modbus communication (depending on model)
• MID Certified models available (124-2449, 124-2451 & 124-2453)
• Lead-sealable terminal covers
• 3 Phase with integrated communication
• Direct inputs for current up to 80 A
• Multiple measurements: U, V, I, PF, F
• Cumulated total and partial energy indices according to tariff
• Tariff change input (double tariff)
• Connection error indicator
• Pule output configurable for P, Q or S
• Customisation of the meter display to fit your user profile
• Built-in Ethernet, M-Bus or Modbus communication (depending on model)
• MID Certified models available (124-2449, 124-2451 & 124-2453)
• Lead-sealable terminal covers
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 65mm |
Minimum Temperature | -25°C |
Maximum Temperature | 55°C |
Meter Type | Digital |
Minimum Measurement | 0kWh |
Measurement Range | 0 → 9999999.9kWh |
Series | ULYS |
Approvals | EIA RS485, EN 50470-3, IEC, IEC 13757-1-2-3, IEC 62053-21, IEC 62053-23 |