Subtotal (1 unit)*
MYR152.49
FREE delivery for orders over RM 500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.49 |
*price indicative
- RS Stock No.:
- 360-666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutout Height | 87mm | |
| Cutout Width | 19mm | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Depth | 63mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | 65°C | |
| Meter Type | Digital | |
| Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutout Height 87mm | ||
Cutout Width 19mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 63mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature 65°C | ||
Meter Type Digital | ||
Approvals CE | ||
- COO (Country of Origin):
- TR
RS PRO Energy Meter, Single Phase LCD Display
This energy meter is designed for precise measurement of active kilowatt-hour (kWh) consumption in single-phase systems. Its compact and reliable design ensures easy installation and operation, making it ideal for monitoring energy usage efficiently.
Features and Benefits
Compact design: Saves space and simplifies installation
Reliable measurement: Ensures accurate kWh consumption tracking
LCD display: Provides clear and easy-to-read data
Energy pulse output: Facilitates integration with energy management systems
CE approved: Meets essential safety and performance standards
Reliable measurement: Ensures accurate kWh consumption tracking
LCD display: Provides clear and easy-to-read data
Energy pulse output: Facilitates integration with energy management systems
CE approved: Meets essential safety and performance standards
Applications
Residential energy monitoring
Commercial energy management
Industrial energy usage tracking
Commercial energy management
Industrial energy usage tracking
Additional Information
Approvals: CE
Display Type: LCD with 7 digits
Pulse Output: Yes
Display Type: LCD with 7 digits
Pulse Output: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

