WAGO LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 303-360
- Mfr. Part No.:
- 879-3040
- Manufacturer:
- WAGO
N

1 / 1
Subtotal (1 unit)**
MYR1,639.71
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,639.71 |
**price indicative
- RS Stock No.:
- 303-360
- Mfr. Part No.:
- 879-3040
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Series | 879 | |
Cutout Width | 36mm | |
Cutout Height | 97mm | |
Display Type | LCD | |
Meter Type | Energy Meter | |
Select all | ||
---|---|---|
Brand WAGO | ||
Series 879 | ||
Cutout Width 36mm | ||
Cutout Height 97mm | ||
Display Type LCD | ||
Meter Type Energy Meter | ||
Related links
- WAGO LCD Energy Meter, Type Energy Meter
- Socomec 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Hager 1 Phase LCD Energy Meter, Type Energy Meter
- Socomec 3 Phase LCD Energy Meter, Type Energy Meter
- Lovato 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric - Easy Series 3 Phase LCD Energy Meter, Type...
- Schneider Electric LCD Energy Meter, Type Energy Meter