Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Milling & Lathing
End Mills
Tivoly End Mill, 16mm Cutter, HSS-Co
RS Stock No.:
270-5600
Mfr. Part No.:
80363411600
Manufacturer:
Tivoly
View all End Mills
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR470.61
Units
Per Unit
1 +
MYR470.61
RS Stock No.:
270-5600
Mfr. Part No.:
80363411600
Manufacturer:
Tivoly
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 80363411600
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
The Tivoly high performance milling cutter for routing aluminium and PVC profiles. It has cylindrical shank that enables versatile use on portable electrical tools and CNC machine tools.
8% cobalt HSS
Attribute
Value
Cutter Diameter
16mm
Material
HSS-Co
Overall Length
92 mm
Number of Pieces
1