- RS Stock No.:
- 171-2443
- Mfr. Part No.:
- K-109-41
- Manufacturer:
- Hozan
Discontinued product
- RS Stock No.:
- 171-2443
- Mfr. Part No.:
- K-109-41
- Manufacturer:
- Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
End Mill
HSS
Cutter diameter 2.3 mm
Shank diameter 2.35 mm
Cut length 6 mm
HSS
Cutter diameter 2.3 mm
Shank diameter 2.35 mm
Cut length 6 mm
Specifications
Attribute | Value |
---|---|
Cutter Diameter | 2.3mm |
Cut Length | 6mm |
Material | HSS |
Shank Diameter | 2.35 mm |