Siemens 8PQ Series Grey Sheet Steel, 2000 mm H, 800mm W, 600 mm D

Subtotal (1 unit)*

MYR4,910.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,910.43

*price indicative

RS Stock No.:
627-282
Mfr. Part No.:
8PQ5000-5BA15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ

Width

800mm

Height

2000mm

Depth

600mm

Material

Sheet Steel

Colour

Grey

The Siemens separation coupling panel is designed for efficiency and precision in various industrial applications. Created with attention to detail, the product boasts a robust sheet-steel construction, ensuring durability and longevity. Its streamlined design adapts to a variety of cabinet installations, making it a versatile addition to your electrical framework. Tailored for use with 3WL air circuit breakers, it features an innovative design that accommodates a wide range of configurations, offering users the flexibility they need for optimal performance. With zinc plating enhancing its resistance to corrosion, this coupling panel meets stringent quality standards, making it a reliable choice for demanding environments. This product delivers not only functionality but also peace of mind, being compliant with IEC regulations and enhancing the safety of your installations.

Offers a vertical mounting position for optimal installation

Accommodates an installation width of 800 mm, perfect for various setups

Designed with a net weight of 29--4 kg for robust stability and support

Features miscellaneous colours suitable for diverse aesthetic requirements

Includes shapes with multiple subdivisions, enhancing adaptability for custom configurations

Constructed with a focus on mechanical design, ensuring reliable performance under varying conditions

Complies with IEC 81346-2 reference standards for enhanced safety and accountability

Related links