Siemens 8PQ1016 Series Sheet Steel, 100 mm H, 600mm W, 25 mm D, 600 mm L, for Use with Standard Frame

Subtotal (1 unit)*

MYR390.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR390.41

*price indicative

RS Stock No.:
621-953
Mfr. Part No.:
8PQ1016-0BA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Series

8PQ1016

Width

600mm

Height

100mm

Depth

25mm

Length

600mm

Material

Sheet Steel

For Use With

Standard Frame

The Siemens Base reinforcement is an essential component for the Siemens SIVACON S4 series, designed to enhance the structural integrity of your cabinet installations. Built from high quality sheet steel and sporting a sturdy design, this product ensures reliable support while maintaining a sleek appearance. With dimensions tailored to standard frame cabinet installations, it provides a perfect fit and supports ease of use. Its careful engineering includes features for both functionality and aesthetic value, making it an ideal choice for various applications.

Constructed from durable sheet steel for enhanced longevity

Optimised installation specifications cater to standard cabinet frameworks

Lightweight design facilitates easy handling and installation

Maintains a sophisticated appearance with a clean finish

Offers compatibility with a range of interaction cable assignments

Provides critical support for outdoor installations despite its indoor suitability

Includes mounting materials to simplify the installation process

Has a thickness of 2.5 mm for added strength and stability

Designed with attention to detail for both functional and aesthetic purposes

Related links