Eaton xEnergy Series RAL 7035 Grey Steel Side, 1507 mm H, 332mm W, 15 mm D, 15 mm L, for Use with Enclosure Panels

Subtotal (1 unit)*

MYR602.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR602.93

*price indicative

RS Stock No.:
244-606
Mfr. Part No.:
187922 XLSR3164
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Side

Series

xEnergy

Width

332mm

Height

1507mm

Depth

15mm

Length

15mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

Enclosure Panels

COO (Country of Origin):
CZ
The Eaton robust rear wall ventilated enclosure from the xEnergy Light series is engineered to accommodate a range of applications where space and efficiency are paramount. Designed for dimensions of 1600 x 425 mm, it expertly combines form and function, providing a reliable housing solution while maintaining a sleek aesthetic. With an IP31 rating, this enclosure ensures protection against solid objects larger than 2.5 mm, making it resilient in demanding environments. Its grey powder-coated finish not only adds durability but also integrates seamlessly into various settings. Tailored for electrical cabinet use, it supports modular design with a spacing of 25 mm, enabling flexibility within installations. The use of steel in its construction guarantees strength, making it a dependable choice for any professional setup.

Engineered for easy integration into existing systems

IP31 rating ensures reliable protection against dust and water ingress

Constructed from high-quality steel for exceptional durability

Elegant grey finish enhances the aesthetics of your installation

Modular spacing allows for versatile configurations

Designed specifically for rear panel use, maximizing usability

Lightweight construction facilitates ease of installation

Related links