Schneider Electric Steel Mounting Plate, 192mm H, 650mm W for Use with CVS100, CVS250 Series, NSX100, NSX250

Unavailable
RS will no longer stock this product.
MY - SEBundle - PDP
RS Stock No.:
247-1082
Mfr. Part No.:
03412
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Width

650mm

Height

192mm

Material

Steel

For Use With

CVS100, CVS250 Series, NSX100, NSX250

COO (Country of Origin):
IT
The Schneider Electric's Prisma mounting plate is compatible with Prisma P cubicle range. It has matt smooth surface finish and is white in colour.

Width 650 mm
Height 192 mm