Better World
Schneider Electric 4 mm Slotted Lock Insert For Use With Enclosures
- RS Stock No.:
- 211-8807
- Mfr. Part No.:
- NSYIN241
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR32.16
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.16 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8807
- Mfr. Part No.:
- NSYIN241
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Slotted Lock Insert | |
| Insert Size | 4 mm | |
| For Use With | Enclosures | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Slotted Lock Insert | ||
Insert Size 4 mm | ||
For Use With Enclosures | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric spacial lock insert has Keyless 2 x 4 slot insert. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- RS PRO Stainless Steel Slotted Head Lock Slotted Head Unlock
- RS PRO Silver Stainless Steel Slotted Head Lock Slotted Head Unlock
- RS PRO Silver Zinc Plated Steel Camlock Slotted Head Unlock
- Schneider Electric 4 Port Zone Valve 103.4 kPa
- Schneider Electric 4 Port Zone Valve 255.1 kPa
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. NSYCEJDS4
- Schneider Electric Cylinder Lock with 1400 barrel For Use With Enclosures
- Schneider Electric Cylinder Lock with 3133E barrel For Use With Enclosures
