Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel RAL 7035 Double Door, 1766mm H, 769mm W for Use with
- RS Stock No.:
- 285-5667
- Mfr. Part No.:
- NSYSFND1882D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR4,065.87
Temporarily out of stock - back order for despatch 22/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,065.87 |
**price indicative
- RS Stock No.:
- 285-5667
- Mfr. Part No.:
- NSYSFND1882D
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Double Door | |
Series | PanelSeT SFN Kit | |
Lockable | Yes | |
Handle Included | Yes | |
Width | 769mm | |
Height | 1766mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | PanelSeT SFN | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Double Door | ||
Series PanelSeT SFN Kit | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 769mm | ||
Height 1766mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With PanelSeT SFN | ||
Related links
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel...
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel...
- Schneider Electric PanelSeT SFN Kit Series Lockable Glass 1766mm...
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel...
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel...
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel...
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel...
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel...