Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel RAL 7035 Double Door, 2166mm H, 1.169m W for Use with
- RS Stock No.:
- 285-5686
- Mfr. Part No.:
- NSYSFND22122D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR7,013.81
Temporarily out of stock - back order for despatch 08/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR7,013.81 |
**price indicative
- RS Stock No.:
- 285-5686
- Mfr. Part No.:
- NSYSFND22122D
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Double Door | |
Series | PanelSeT SFN Kit | |
Lockable | Yes | |
Handle Included | Yes | |
Width | 1.169m | |
Height | 2166mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | PanelSeT SFN | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Double Door | ||
Series PanelSeT SFN Kit | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1.169m | ||
Height 2166mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With PanelSeT SFN | ||
Related links
- Schneider Electric PanelSeT SFN Kit Series Lockable Glass 2166mm H, 1.169m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel RAL 7035 Double Door 1.169m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel RAL 7035 Double Door 1.169m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Lockable Glass 1966mm H, 1.169m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Lockable Glass 1766mm H, 1.169m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel RAL 7035 Double Door 969mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel RAL 7035 Double Door 969mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Lockable Sheet Steel RAL 7035 Double Door 1.569m W for Use with