ABB Lockable RAL 7035 Single Door
- RS Stock No.:
- 202-796
- Mfr. Part No.:
- 1STQ007338A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR12,345.82
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,345.82 |
*price indicative
- RS Stock No.:
- 202-796
- Mfr. Part No.:
- 1STQ007338A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Single Door | |
| Lockable | Yes | |
| Handle Included | Yes | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Single Door | ||
Lockable Yes | ||
Handle Included Yes | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for versatile electrical applications, accommodating modular boards within the System pro E Power range. Its robust pickled steel construction ensures both durability and aesthetic appeal, featuring a transparent single door for visibility. With an IP41 rating, it provides protection against dust and moisture, making it suitable for various installations. This product exemplifies high-quality engineering, delivering reliable performance in contemporary electrical systems.
IP41 rating offers strong dust and moisture protection
Constructed from pickled steel for enhanced durability
Transparent door allows for clear visibility of components
Accommodates modular boards for flexible installation options
Related links
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 600 mm W 15 mm L for Use with
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 800 mm W 15 mm L for Use with
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 1 m W 15 mm L for Use with
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 600 mm W 15 mm L for Use with
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 600 mm W 15 mm L for Use with
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 1 m W 15 mm L for Use with
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 800 mm W 15 mm L for Use with
- ABB PDLG Series Yes Pickled Steel Sheet Black RAL 7035 Single Door 1 m W 15 mm L for Use with
