Eaton xEnergy Main Series Metal Base Plate, 12mm H, 325mm W, 475mm L for Use with Enclosure
- RS Stock No.:
- 231-760
- Mfr. Part No.:
- 119926 XSPBU0806-44
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR717.00
Temporarily out of stock - back order for despatch 01/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR717.00 |
**price indicative
- RS Stock No.:
- 231-760
- Mfr. Part No.:
- 119926 XSPBU0806-44
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Product Type | Base Plate | |
Series | xEnergy Main | |
Width | 325mm | |
Height | 12mm | |
Length | 475mm | |
Material | Metal | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series xEnergy Main | ||
Width 325mm | ||
Height 12mm | ||
Length 475mm | ||
Material Metal | ||
For Use With Enclosure | ||
Related links
- Eaton xEnergy Main Series Metal Base Plate 325mm W, 475mm L for Use with Enclosure
- Eaton xEnergy Main Series Metal Base Plate 325mm W, 675mm L for Use with Enclosure
- Eaton xEnergy Main Series Metal Base Plate 500mm W, 475mm L for Use with Enclosure
- Eaton xEnergy Main Series Metal Base Plate 600mm W, 475mm L for Use with Enclosure
- Eaton xEnergy Main Series Metal Base Plate 560mm W, 475mm L for Use with Enclosure
- Eaton 1199 Series Stainless Steel Base Plate 325mm W, 675mm L for Use with Enclosure
- Eaton xEnergy Main Series Metal Base Plate 500mm W, 675mm L for Use with Enclosure
- Eaton xEnergy Main Series Metal Base Plate 560mm W, 675mm L for Use with Enclosure