Recently searched

    Eaton xEnergy Main Series Metal Base Plate, 12mm H, 560mm W, 475mm L for Use with Enclosure

    Subtotal (1 unit)**

    MYR836.50

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR836.50

    **price indicative

    RS Stock No.:
    231-680
    Mfr. Part No.:
    119930 XSPBU1206-66-S
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Product Type

    Base Plate

    Series

    xEnergy Main

    Width

    560mm

    Height

    12mm

    Length

    475mm

    Material

    Metal

    For Use With

    Enclosure

    Related links