Eaton 1199 Series Metal Base Plate, 6mm H, 900mm W, 475mm L for Use with Enclosure

Subtotal (1 unit)*

MYR689.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR689.84

*price indicative

RS Stock No.:
229-288
Mfr. Part No.:
119917 XSPBU1006
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1199

Width

900mm

Height

6mm

Length

475mm

Material

Metal

For Use With

Enclosure

Related links