Eaton 1199 Series Stainless Steel Base Plate, 6mm H, 325mm W, 475mm L for Use with Enclosure
- RS Stock No.:
- 229-287
- Mfr. Part No.:
- 119914 XSPBU0406
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR350.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR350.89 |
*price indicative
- RS Stock No.:
- 229-287
- Mfr. Part No.:
- 119914 XSPBU0406
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Product Type | Base Plate | |
Series | 1199 | |
Width | 325mm | |
Height | 6mm | |
Length | 475mm | |
Material | Stainless Steel | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 1199 | ||
Width 325mm | ||
Height 6mm | ||
Length 475mm | ||
Material Stainless Steel | ||
For Use With Enclosure | ||
Related links
- Eaton 1199 Series Stainless Steel Base Plate 325mm W, 675mm L for Use with Enclosure
- Eaton 1199 Series Stainless Steel Base Plate 700mm W, 475mm L for Use with Enclosure
- Eaton 1199 Series Metal Base Plate 900mm W, 475mm L for Use with Enclosure
- Eaton 1199 Series Stainless Steel Base Plate 325mm W, 675mm L for Use with Enclosure
- Eaton 1199 Series Stainless Steel Base Plate 600mm W, 475mm L for Use with Enclosure
- Eaton 1199 Series Stainless Steel Base Plate 500mm W, 475mm L for Use with Enclosure
- Eaton 1199 Series Stainless Steel Base Plate 500mm W, 675mm L for Use with Enclosure
- Eaton 1199 Series Steel Base Plate 500mm W Roof Planking