Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 900 mm x 550 mm
- RS Stock No.:
- 276-1663
- Mfr. Part No.:
- LVSXDP524
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR752.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR752.40 |
*price indicative
- RS Stock No.:
- 276-1663
- Mfr. Part No.:
- LVSXDP524
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 900mm | |
| For Use With | Enclosure | |
| Width | 550 mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | RoHS-Richtlinie für China, REACH-Verordnung, Green Premium Produkt, EU-RoHS-Richtlinie | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 900mm | ||
For Use With Enclosure | ||
Width 550 mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series PrismaSeT XS | ||
Standards/Approvals RoHS-Richtlinie für China, REACH-Verordnung, Green Premium Produkt, EU-RoHS-Richtlinie | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric plain door for enclosure is designed to be compliant with an enclosure. It is intended for new or renovated installation in residential and small buildings. The door can be enclosure using flush or surface mounting method. It can be mounted and opened on the right or the left side of the enclosure.
The IK degree of protection is IK09
The operating temperature is -25°C to 60°C
Related links
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 900 mm x 550 mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 1.05 m x 550 mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 450 mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with 450 x 550 mm x 600 mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 750 mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 600 mm x 550 mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 750 mm x 550 mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 1.05 m x 550 mm

