Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1019 mm x 216 mm x 360mm

Subtotal (1 unit)*

MYR575.77

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR575.77

*price indicative

RS Stock No.:
246-536
Mfr. Part No.:
184682 XPRCD035
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

216mm

For Use With

Eaton xEnergy LV Switchgear

Width

360mm

Material

Steel

Height

1019mm

Colour

Grey

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton Separation is engineered with robust features that ensure reliable operation in demanding environments. Its well-thought-out construction enables seamless separation and excellent cable connections, making it an ideal choice for sophisticated electrical systems. Crafted from high-quality steel, its galvanized surface finishing ensures long-lasting durability and resistance to corrosion. It not only meets stringent compliance standards but also offers flexibility in modular design, perfect for tailored enclosure setups. The integration of advanced internal separation forms guarantees enhanced safety and operational efficiency, securing peace of mind for all users.

Designed for seamless integration into modular setups

Features superior internal separation forms for increased safety

Provides flexible cable connection options for diverse installations

Complies with RoHS standards to ensure environmental safety

Efficient design caters to complex electrical requirements

Related links