Eaton Moeller Series Metal Bracket 76.2 mm x 63.5 mm x 69.85mm

Subtotal (1 unit)*

MYR248.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR248.78

*price indicative

RS Stock No.:
245-915
Mfr. Part No.:
135742 6167A-6501
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Bracket

Product Type

Mounting Bracket

Length

63.5mm

Width

69.85mm

Material

Metal

Height

76.2mm

Series

Moeller

Standards/Approvals

No

Hazardous Area Certification

NO

RoHS Status: Exempt

The Eaton innovative fixing bracket from The Eaton Moeller series is designed to provide reliable support and stability for your equipment. Built from high-quality metal, it offers robustness required for demanding environments. With its versatile 30mm design, this accessory effectively caters to various mounting needs. Users will appreciate its minimal footprint, allowing for seamless integration into existing setups without compromising space. Furthermore, the bracket withstands extreme temperature conditions, making it suitable for diverse applications ranging from commercial to industrial use. Eaton’s attention to detail ensures that every aspect of the product meets stringent quality standards, guaranteeing durability and performance over time. This fixing bracket aims to make your installation process straightforward and efficient, solidifying its place as an essential accessory for any professional toolkit.

Constructed from durable metal for added longevity

Versatile design accommodates various mounting applications

Designed to perform optimally in extreme temperature ranges

Ensures a secure and stable setup for your equipment

Compact size allows for flexible installation options

Part of the renowned Eaton Moeller series, known for quality

Related links