Recently searched

    Eaton xEffect xVtl Series Steel Screw Set for Use with Accessory, Control Centres XVTL, 100 x 80 x 20mm

    Subtotal (1 unit)**

    MYR39.38

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR39.38

    **price indicative

    RS Stock No.:
    232-151
    Mfr. Part No.:
    116894 XVTL-SCREW-SET
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Type

    Screw Set

    Length

    100mm

    For Use With

    Accessory, Control Centres XVTL

    Width

    80mm

    Material

    Steel

    Dimensions

    100 x 80 x 20mm

    Series

    xEffect xVtl

    Related links