Schneider Electric SE250MET Series Panel Kit for Use with Electrical Enclosure, 16 x 34 x 51cm
- RS Stock No.:
- 207-265
- Mfr. Part No.:
- SE250MET
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR12,091.36
Temporarily out of stock - back order for despatch 17/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR12,091.36 |
**price indicative
- RS Stock No.:
- 207-265
- Mfr. Part No.:
- SE250MET
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Type | Panel Kit | |
Length | 510mm | |
For Use With | Electrical Enclosure | |
Width | 340mm | |
Dimensions | 16 x 34 x 51cm | |
Series | SE250MET | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Type Panel Kit | ||
Length 510mm | ||
For Use With Electrical Enclosure | ||
Width 340mm | ||
Dimensions 16 x 34 x 51cm | ||
Series SE250MET | ||
Related links
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings, 196 x 34 x 62mm
- Eaton XBBB06-1 Series Steel Busbar Accessories for Use with Busbar, 491 x 34 x 15mm
- Eaton Eaton xEnergy Series Plastic Enclosure Support, 73.5 x 34 x 15mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Black Lid, 138 x 34 x 150mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Black Lid, 138 x 34 x 200mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Flanged 138 x 34 x 200mm
- Takachi Electric Industrial Double Sided SMT Eurocard FR4 With 12 x 17 1mm Holes 49 x 34 x 1.6mm
- Takachi Electric Industrial Double Sided SMT Eurocard FR4 With 12 x 47 1mm Holes 124 x 34 x 1.6mm