ABB PVDT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x

Subtotal (1 unit)*

MYR4,731.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,731.88

*price indicative

RS Stock No.:
202-725
Mfr. Part No.:
1STQ008480A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

800 mm

Material

Pickled Steel Sheet

Height

350mm

Series

PVDT

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to meet the demanding needs of modern electrical systems. This product excels in providing a robust and versatile solution for modular applications, seamlessly accommodating various configurations to enhance your distribution strategy. Its design prioritises efficiency, safety, and compliance, ensuring a dependable performance in any setting. Crafted from durable pickled steel, this distribution board not only meets rigorous industry standards but also promises longevity and reliability. With dimensions measuring 800 mm in width and 350 mm in height, this board fits effortlessly into standard installations while maintaining a sleek aesthetic.

Modular design for scalability and adaptability

Robust pickled steel for durability

Compatible with various modular boards

Compliant with environmental standards

Extensive connectivity for versatile applications

Related links