ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- RS Stock No.:
- 202-003
- Mfr. Part No.:
- 1STQ007826A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,702.97
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,702.97 |
*price indicative
- RS Stock No.:
- 202-003
- Mfr. Part No.:
- 1STQ007826A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 188mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 188mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification NO | ||
The ABB Main Distribution Board is designed for robust and reliable power management in various setups. Built with precision, this advanced solution integrates seamlessly into modular boards, catering specifically to the System pro E Power range. Its stunning capabilities ensure that electrical distribution is both efficient and secure, making it an ideal choice for professional installations. It delivers not only functionality but also confidence, with construction from high quality materials that guarantee durability and compliance with stringent electrical standards.
Pickled steel for durability
Accommodates up to four poles
RoHS and REACH compliant
Lightweight
Includes clear installation instructions
Part of modular electrical systems
Access to technical information
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 338mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 288mm
