ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- RS Stock No.:
- 201-748
- Mfr. Part No.:
- 1STQ007896A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,897.80
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,897.80 |
*price indicative
- RS Stock No.:
- 201-748
- Mfr. Part No.:
- 1STQ007896A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 500mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 500mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to deliver reliable performance in demanding electrical environments. This device is a part of the System pro E Power range, recognised for its innovative approach to power distribution and management. Built with durability in mind, it features a pickled steel sheet construction that ensures longevity and resilience. Ideal for modular boards, it accommodates various installations with ease, making it a versatile choice for professionals. Thanks to its thoughtful engineering, it effectively reduces risks associated with electrical distribution while optimising space and efficiency.
Modular design for versatility
Durable pickled steel
Accommodates various configurations
Compact for space optimisation
Reliable for demanding applications
CE certified for safety
Efficient power distribution
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- Insertion & Extraction Tools
