ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- RS Stock No.:
- 201-552
- Mfr. Part No.:
- 1STQ007798A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,860.53
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,860.53 |
*price indicative
- RS Stock No.:
- 201-552
- Mfr. Part No.:
- 1STQ007798A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification NO | ||
The ABB Main Distribution Board is expertly designed for seamless integration within modular board systems, offering a perfect blend of durability and functionality. Tailored for professionals seeking high performance solutions, it stands out with its robust construction, crafted from pickled steel sheet, ensuring longevity and reliability in demanding environments. This product embraces efficiency with its streamlined design, allowing for easy installation and maintenance, thereby enhancing operational workflows. With its comprehensive compliance to environmental standards, this distribution board is not only a testament to quality but also a step towards sustainability.
Modular board compatibility
Durable pickled steel construction
Easy installation and maintenance
Environmental compliance
Compatible with main distribution boards
Four pole configuration
Suitable for B2B applications
Lightweight yet stable
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 600 mm x 600mm
