ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 447.7mm
- RS Stock No.:
- 200-413
- Mfr. Part No.:
- 1STQ008554A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,182.78
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,182.78 |
*price indicative
- RS Stock No.:
- 200-413
- Mfr. Part No.:
- 1STQ008554A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 217.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 447.7mm | |
| Material | Pickled Steel Sheet | |
| Series | PFVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 217.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 447.7mm | ||
Material Pickled Steel Sheet | ||
Series PFVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to optimise electrical distribution in modular systems, combining practicality with advanced technology. Engineered from pickled steel sheet, this product ensures durability and reliability, making it an essential component in a variety of settings. Its compact dimensions allow for efficient installation, catering to both space constraints and operational needs. With its precise design focussing on system integration, this board serves as a vital link in the overall performance of modular systems, promoting enhanced safety and functionality.
Fits System pro E Power modular boards
High quality materials for longevity
Compact for tight spaces
Compliant with safety standards
Lightweight for easier installation
Versatile for electrical distribution
Compatible with various accessories
Efficient in demanding environments
Related links
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 647.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 247.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 1.048m
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 647.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 334.7 mm x 334.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm
