- RS Stock No.:
- 209-1400
- Mfr. Part No.:
- OVA38382
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1400
- Mfr. Part No.:
- OVA38382
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric emergency mrgc light block is non-maintained and has self-test function which used 12 LED with 0.5 W of power. The light has 292mm of height and 37 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP40
Degree of protection IP40
Specifications
Attribute | Value |
---|---|
Maintained | Non Maintained |
Length | 292 mm |
Width | 116 mm |
Depth | 37 mm |
Lamp Type | LED |
Wattage | 500 mW |
Fitting Type | Luminaire |
Series | Exiway |
Duration | 1h |