- RS Stock No.:
- 179-4140
- Mfr. Part No.:
- PELEVEMSCM-2
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4140
- Mfr. Part No.:
- PELEVEMSCM-2
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Bright and uniform exit face luminance
Architecturally pleasing frameless slim line design
First-fix plate for quick and easy installation and
maintenance
24m viewing distance
0.5m and 1m rod suspension kit available as a
standard option
1.5m and 3m wire suspension kit available as a
standard option
5 year warranty
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Bright and uniform exit face luminance
Architecturally pleasing frameless slim line design
First-fix plate for quick and easy installation and
maintenance
24m viewing distance
0.5m and 1m rod suspension kit available as a
standard option
1.5m and 3m wire suspension kit available as a
standard option
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 335 mm |
Width | 52 mm |
Depth | 225 mm |
Lamp Type | LED |
Wattage | 2 W |
Lamp Supplied | Yes |
Duration | 100000h |